Login / Register to access your benefits
Recently searched

    AUER Signal MT60 Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 24 V dc, Tube-mounted

    Subtotal (1 unit)**

    €126.17

    (exc. VAT)

    €155.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€126.17

    **price indicative

    RS Stock No.:
    284-6479
    Mfr. Part No.:
    MT60-S-S-24V DC
    Manufacturer:
    AUER Signal
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    AUER Signal

    Series

    MT60

    Number of Light Elements

    3

    Lens Colour

    Green, Red, Yellow

    Bulb Type

    LED

    Sounder Component

    Electronic Sounder

    Mounting Style

    Tube-mounted

    Supply Voltage

    24 V dc

    Related links