- RS Stock No.:
- 288-1458
- Mfr. Part No.:
- XVBL6G5
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Price Each
€277.16
(exc. VAT)
€340.91
(inc. VAT)
Units | Per unit |
---|---|
1 + | €277.16 |
- RS Stock No.:
- 288-1458
- Mfr. Part No.:
- XVBL6G5
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric Illuminated Beacon is designed with high quality materials and advanced technology to provide excellent signalling capabilities. With a 70mm mounting diameter and 5 joule flash energy, this beacon offers reliable performance in a variety of applications. Its IP65 and IP66 protection ratings ensure durability and long lasting use in challenging environments.
Equipped with an integral flash discharge tube for bright orange flashing light
Easy installation with screw clamp terminals and cable end connections
Complies with IEC and UL standards for safety and reliability
Low current consumption of less than 140 mA AC
Suitable for indoor use with NEMA Type 4X protection rating
Easy installation with screw clamp terminals and cable end connections
Complies with IEC and UL standards for safety and reliability
Low current consumption of less than 140 mA AC
Suitable for indoor use with NEMA Type 4X protection rating
Specifications
Attribute | Value |
---|---|
Series | Harmony XVB |
Number of Light Elements | 1 |
Lens Colour | Orange |
Bulb Type | Discharge Tube |
Mounting Style | Tube Mounted |
Supply Voltage | 120 V |