Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Buzzer Signal Tower, 3 Lights, 100 → 240 V
- RS Stock No.:
- 814-6713
- Mfr. Part No.:
- XVC6M35SK
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€536.12
(exc. VAT)
€659.43
(inc. VAT)
Units | Per unit |
1 + | €536.12 |
- RS Stock No.:
- 814-6713
- Mfr. Part No.:
- XVC6M35SK
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
Approvals
CE, UL, CSA, CCC and Gost in progress.
Specifications
Attribute | Value |
---|---|
Series | Harmony XVC |
Number of Light Elements | 3 |
Lens Colour | Orange, Red, Red/Green/Orange |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount |
Height | 312mm |
Base Diameter | 60mm |
Connection Cable Length | 850mm |
Supply Voltage | 100 → 240 V ac |
Connection Type | Cable |
Maximum Decibel | 85dB |
Minimum Temperature | -10°C |
Minimum Decibel | 70dB |
Maximum Temperature | +50°C |
Current Consumption | 85mA |
Housing Colour | White |
- RS Stock No.:
- 814-6713
- Mfr. Part No.:
- XVC6M35SK
- Manufacturer:
- Schneider Electric