Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount
- RS Stock No.:
- 865-5217
- Mfr. Part No.:
- TL50HGYRQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€259.10
(exc. VAT)
€318.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €259.10 |
*price indicative
- RS Stock No.:
- 865-5217
- Mfr. Part No.:
- TL50HGYRQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50 | |
Number of Light Elements | 3 | |
Lens Colour | Red/Green/Yellow | |
Bulb Type | LED | |
LED Colour | Red/Yellow/Green | |
Sounder Component | No Sounder Component | |
Mounting Style | Versatile Mount | |
Height | 142.6mm | |
Base Diameter | 50mm | |
Connection Type | Integral Quick Disconnect | |
Supply Voltage | 18 → 30 V dc | |
Current Consumption | 100 mA dc, 80 mA ac | |
Minimum Temperature | -40°C | |
Housing Colour | Black | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Yellow | ||
Bulb Type LED | ||
LED Colour Red/Yellow/Green | ||
Sounder Component No Sounder Component | ||
Mounting Style Versatile Mount | ||
Height 142.6mm | ||
Base Diameter 50mm | ||
Connection Type Integral Quick Disconnect | ||
Supply Voltage 18 → 30 V dc | ||
Current Consumption 100 mA dc, 80 mA ac | ||
Minimum Temperature -40°C | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Related links
- Banner TL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner CL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Red/Green Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red Buzzer Signal Tower 18 → 30 V dc, Versatile Mount