Better World
Schneider Electric Harmony XVG Series Clear Buzzer Signal Tower, 3 Lights, 5 V, Base Mount
- RS Stock No.:
- 912-0333
- Mfr. Part No.:
- XVGU3SWV
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each
€377.86
(exc. VAT)
€464.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €377.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-0333
- Mfr. Part No.:
- XVGU3SWV
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Harmony XVGU Signal Towers
The Harmony XVGU USB signal towers from Schneider Electric are designed to support MagelisTM advanced HMI panels. The states and patterns are directly set and modified in the HMI application. The operating status of your machine or installation is indicated visually via the multi-coloured LED units and audibly with a 2-tone buzzer. The Harmony XVGU signal tower also has a pre-assembled USB cable for simple wiring and easy integration with the HMI panels.
Features and Benefits
Settings are selected from the Set screen of the HMI application at the time of integration
The 3 levels of multi-colour LEDs can be set to various colour combinations (red, orange, green or blue) for different signalling requirements
360° visibility
The 2-tone buzzer volume and alarm type (4 pre-recorded types) can be set easily
Up to 85 dB
Many customised configurations can be made from a one unit
The 3 levels of multi-colour LEDs can be set to various colour combinations (red, orange, green or blue) for different signalling requirements
360° visibility
The 2-tone buzzer volume and alarm type (4 pre-recorded types) can be set easily
Up to 85 dB
Many customised configurations can be made from a one unit
Applications
The Harmony XVGU USB signal towers are ideal for indoor use in sectors such as textiles, packaging and baggage handling. They can also be used with metal tools, plastic extrusion machines and assembly lines.
Standards
CE certified and conforms to EN 61000-6-2 and EN 61000-6-4.
Supplied with
3 multi-coloured LEDs and a clear lens; 2-tone buzzer; pre-assembled USB cable for easy connection; USB cable clamp for firm connection; mounting equipment.
Specifications
Attribute | Value |
---|---|
Series | Harmony XVG |
Number of Light Elements | 3 |
Lens Colour | Clear |
Bulb Type | LED |
LED Colour | Clear |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 82dB |
Mounting Style | Base Mount |
Height | 100mm |
Base Diameter | 60mm |
Connection Cable Length | 1.8m |
Connection Type | Cable |
IP Rating | IP42 |
Supply Voltage | 5 V |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Decibel | 85dB |
Current Consumption | 400mA |
Special Features | Easy Integration, Tower Lights Provide Long Distance Indication, USB Cable for Simple Wiring |
Housing Colour | White |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |