- RS Stock No.:
- 163-9959
- Mfr. Part No.:
- 2-1571994-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9959
- Mfr. Part No.:
- 2-1571994-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SIP Sockets
A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Pitch | 2.54mm |
Termination Method | Solder |
Mounting Type | Through Hole |
Housing Material | PET |
Current Rating | 3A |
Dimensions | 50.8 x 4.57 x 2.54mm |
Depth | 2.54mm |
Length | 50.8mm |
Width | 4.57mm |
- RS Stock No.:
- 163-9959
- Mfr. Part No.:
- 2-1571994-0
- Manufacturer:
- TE Connectivity