- RS Stock No.:
- 702-4842
- Mfr. Part No.:
- 851-87-008-30-001191
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-4842
- Mfr. Part No.:
- 851-87-008-30-001191
- Manufacturer:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold, Tin |
Pitch | 1.27mm |
Orientation | Straight |
Termination Method | Solder |
Mounting Type | Surface Mount |
Housing Material | Glass Fibre Reinforced PCT |
Current Rating | 1A |
Voltage Rating | 100 V ac, 150 V dc |
Dimensions | 10.57 x 2.2 x 4.1mm |
Depth | 4.1mm |
Length | 10.57mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Width | 2.2mm |
- RS Stock No.:
- 702-4842
- Mfr. Part No.:
- 851-87-008-30-001191
- Manufacturer:
- Preci-Dip