- RS Stock No.:
- 702-4902
- Mfr. Part No.:
- 831-87-010-30-001191
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-4902
- Mfr. Part No.:
- 831-87-010-30-001191
- Manufacturer:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold, Tin |
Pitch | 2mm |
Orientation | Straight |
Termination Method | Solder |
Mounting Type | Surface Mount |
Housing Material | Glass Fibre Reinforced Liquid Crystal Polymer |
Current Rating | 3A |
Voltage Rating | 100 V ac, 150 V dc |
Dimensions | 20 x 2.2 x 2.8mm |
Depth | 2.8mm |
Length | 20mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Width | 2.2mm |
- RS Stock No.:
- 702-4902
- Mfr. Part No.:
- 831-87-010-30-001191
- Manufacturer:
- Preci-Dip