Eaton, DX-SIN3 500 V ac 61A Sine Wave Filter
- RS Stock No.:
- 259-672
- Mfr. Part No.:
- 271599 DX-SIN3-061
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,466.89
(exc. VAT)
€1,804.27
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,466.89 |
*price indicative
- RS Stock No.:
- 259-672
- Mfr. Part No.:
- 271599 DX-SIN3-061
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | DX-SIN3 | |
| Maximum Current Rating | 61A | |
| Dimensions | 300 x 315 x 228mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series DX-SIN3 | ||
Maximum Current Rating 61A | ||
Dimensions 300 x 315 x 228mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX Sine Filter is engineered to enhance the performance of your three-phase power systems, ensuring smoother operation and reduced electrical noise. This reliable filter effectively provides a connection for various Eaton drives, offering compatibility with a wide voltage range up to 500 V AC. Its robust design and superior heat dissipation properties make it an ideal choice for demanding industrial environments. With a focus on efficiency, this sine filter helps mitigate harmonic distortions, contributing to higher system reliability and longer equipment lifespan. Whether you are working with branch circuits or exploring complex electrical systems, this filter can significantly optimise your application, ensuring compliance with the latest regulatory standards.
Designed to reduce harmonics and improve overall system performance
Compatible with a range of Eaton drives for seamless integration
Offers a high degree of protection with an insulation class of F
Constructed for ease of mounting, adapting to various setups
Maximises operational efficiency across a broad temperature range
Delivers robust thermal performance, ensuring longevity and reliability
Features IP00 degree of protection suitable for various installations
Ideal for environments requiring strict compliance with international standards
Compact dimensions facilitate use in confined spaces
Compatible with a range of Eaton drives for seamless integration
Offers a high degree of protection with an insulation class of F
Constructed for ease of mounting, adapting to various setups
Maximises operational efficiency across a broad temperature range
Delivers robust thermal performance, ensuring longevity and reliability
Features IP00 degree of protection suitable for various installations
Ideal for environments requiring strict compliance with international standards
Compact dimensions facilitate use in confined spaces
Related links
- Eaton, DX-SIN3 500 V ac 115A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 90A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 23.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 10A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 37A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 150A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 180A Sine Wave Filter
