Siemens, 6SL3000-2 690 V 100A Sine Wave Filter
- RS Stock No.:
- 287-3514
- Mfr. Part No.:
- 6SL3000-2AH31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,310.09
(exc. VAT)
€1,611.41
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,310.09 |
*price indicative
- RS Stock No.:
- 287-3514
- Mfr. Part No.:
- 6SL3000-2AH31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Voltage Rating | 690 V | |
| Series | 6SL3000-2 | |
| Maximum Current Rating | 100A | |
| Dimensions | 248X270X200mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Voltage Rating 690 V | ||
Series 6SL3000-2 | ||
Maximum Current Rating 100A | ||
Dimensions 248X270X200mm | ||
- COO (Country of Origin):
- CZ
The Siemens Output reactor has a rated current of 100.00 A and a power loss of 0.300 kW. The power connection for the motor features a flat connector compatible with M10 screws, ensuring secure and efficient electrical connection.
IP00 degree protection
Related links
- Siemens, 6SL3000-2 690 V 150A Sine Wave Filter
- Siemens, 6SL3000-2 480 V 210A Sine Wave Filter
- Siemens, 6SL3000-2 480 V 260A Sine Wave Filter
- Siemens, 6SL3000 480 V 69A Line Reactor
- FUSS-EMV, 3ACMF400 3 x 500 V ac 100A 6 → 16kHz Sine Wave Filter
- Schneider Electric, LVR05 690 V 20.9A Sine Wave Filter
- Schneider Electric, SAH 690 V 20.9A Sine Wave Filter
- Schneider Electric, LVR07 690 V 10.5A Sine Wave Filter
