Block, LR3 690 V ac 63A Line Reactor
- RS Stock No.:
- 739-6465
- Mfr. Part No.:
- LR3 40-4/63
- Manufacturer:
- Block
9 In stock for delivery within 2 working days
Price Each
€338.44
(exc. VAT)
€416.28
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €338.44 |
10 - 24 | €321.51 |
25 - 49 | €289.36 |
50 - 99 | €260.60 |
100 + | €234.54 |
- RS Stock No.:
- 739-6465
- Mfr. Part No.:
- LR3 40-4/63
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 690 V ac |
Series | LR3 |
Maximum Current Rating | 63A |
Dimensions | 185 x 122 x 210mm |
Depth | 122mm |
Height | 210mm |
Length | 185mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |