Polyhex DEBIX Model C
- RS Stock No.:
- 149-181
- Mfr. Part No.:
- Model C-I-D2E16
- Manufacturer:
- Polyhex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 149-181
- Mfr. Part No.:
- Model C-I-D2E16
- Manufacturer:
- Polyhex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyhex | |
| Product Name | DEBIX Model C | |
| Select all | ||
|---|---|---|
Brand Polyhex | ||
Product Name DEBIX Model C | ||
- COO (Country of Origin):
- CN
The Polyhex Technology Company Limited Single Board Computer features the NXP i.MX 93, a power optimized processor rating up to 1.7GHz with only 1 watt of power at full load consumption, and the Arm Ethos U65 microNPU which enables developers to create more capable ML applications. Engineered to deliver more energy efficient and cost effective solutions for intelligent edge computing, it provides multiple extensible interfaces for IoT edge, contactless HMI, smart home, building control and industrial applications.
Advanced security with integrated Edgelock secure enclave
Ethos U65 microNPU to bring MCU class ML efficiency
General purpose Cortex M33 up to 250MHz for real time and low power processing
Supports system switching between Ubuntu 20.04 Server and Debian 10 server
Supports cooperative work on FreeRTOS and Linux dual systems
Ethos U65 microNPU to bring MCU class ML efficiency
General purpose Cortex M33 up to 250MHz for real time and low power processing
Supports system switching between Ubuntu 20.04 Server and Debian 10 server
Supports cooperative work on FreeRTOS and Linux dual systems
Related links
- Polyhex Model C-I-D1E0 Single Board Computer, LPDDR4 Supported Memory 1 GB
- Polyhex EMB-AS-06 SBC PoE Module for use with DEBIX Model A SE and C Single Board Computers
- Polyhex DEBIX LoRa Board LoRa B, and SE Single Board Computers EMB-AS-03
- Polyhex DEBIX Model A I/O Board PoE, Ethernet I/O Board EMB-AS-E01
- Polyhex DEBIX Model B WiFi GPIO Development Board EMB-iMX8MP-04
- Polyhex Camera 500A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex Camera 200A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex Camera 1300A Debix Camera for use with DEBIX Model A and B Single Board Computers
