Intel Intel NUC 11 Pro Kit NUC11TNKv5
- RS Stock No.:
- 237-1057
- Mfr. Part No.:
- BNUC11TNHV50000
- Manufacturer:
- Intel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-1057
- Mfr. Part No.:
- BNUC11TNHV50000
- Manufacturer:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Product Name | Intel NUC 11 Pro Kit NUC11TNKv5 | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Product Name Intel NUC 11 Pro Kit NUC11TNKv5 | ||
- COO (Country of Origin):
- CN
Intel® NUC 11 Pro Kit NUC11TNHv5
The Intel NUC 11 Pro Kit NUC11TNKi3 have a soldered-down 11th generation intel core quad core or dual core processor with up to 28 W TDP. Two 260-pin 1.2V DDR4 SDRAM small outline dual lnline memory module sockets. Integrated graphics performance is significantly impacted by power levels and memory selection. It has 0 to 40 C external ambient temperature.
Operating supply voltage 12 VDC or 24 VDC
Form factor UCFF
Support for non-ECC memory
Socket soldered-down BGA
PCI express revision Gen 4 (m.2 22x80 slot)
Form factor UCFF
Support for non-ECC memory
Socket soldered-down BGA
PCI express revision Gen 4 (m.2 22x80 slot)
Gen 3 (otherwise)
Integrated bluetooth
Intel AES new instructions
Integrated bluetooth
Intel AES new instructions
