DFRobot LattePanda 3 Delta
- RS Stock No.:
- 253-9302
- Mfr. Part No.:
- DFR0981
- Manufacturer:
- DFRobot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-9302
- Mfr. Part No.:
- DFR0981
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Name | LattePanda 3 Delta | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Name LattePanda 3 Delta | ||
- COO (Country of Origin):
- CN
The DFRobot LattePanda 3 Delta 864 - Pocket-sized Windows/Linux Single Board Computer 8GB Memory/64GB Storage is based on Intel Celeron Processor N5105 With Intel UHD Graphics. LattePanda 3 Delta has two power ports USB Type C port and PH2.0-4Pin DC Port. It can be power by a USB Type-C PD power adapter or a 12V(2A or above) DC power adapter. The LattePanda 3 Delta is perfect for makers alike who need a small, portable, and light SBC for their ultimate project.
Intel® Celeron® N5105, Intel 11th Gen Mobile Processor, faster than ever
8GB LPDDR4 2933MHz Memory
Wi-Fi 6 2.4G&5G(160MHz) supported & Bluetooth 5.2 & Gigabit Ethernet
Extensive display support, enhance your viewing experience
Support Windows(Win 10 and Win 11) & Linux OS
Up to 42 Expandable Interfaces
Integrated Arduino Coprocessor ATMEGA 32U4
Dimension 125 x 78 x 16mm
8GB LPDDR4 2933MHz Memory
Wi-Fi 6 2.4G&5G(160MHz) supported & Bluetooth 5.2 & Gigabit Ethernet
Extensive display support, enhance your viewing experience
Support Windows(Win 10 and Win 11) & Linux OS
Up to 42 Expandable Interfaces
Integrated Arduino Coprocessor ATMEGA 32U4
Dimension 125 x 78 x 16mm
