5.25" SBC Intel Atom N270 2GB 18+24LVDS

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-6277
Mfr. Part No.:
LE-575X2-N270-2GB
Manufacturer:
Commell
COO (Country of Origin):
TW

Intel® Atom™ N270 5.25in Single-Board Computer


Industrial-quality single-board computers fully populated with Intel Atom™ N270 processor, heatsink, and 2GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.

Intel® Atom™ N270 processor @ 533MHz FSB
Chipset Intel® 945GSE & ICH7M
200-pin DDR2 SO-DIMM with 2GB memory
On-board VGA, DVI, LVDS and HDTV
4x Intel® Gigabit LAN, IDE, SATA, USB2.0, COM
CompactFlash and Mini-PCI / PCI socket, audio
Power Supply: 20/24-pin ATX or +9 to +24Vdc