- RS Stock No.:
- 731-2833
- Mfr. Part No.:
- NITX-315
- Manufacturer:
- Emerson Network Power
Discontinued product
- RS Stock No.:
- 731-2833
- Mfr. Part No.:
- NITX-315
- Manufacturer:
- Emerson Network Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NITX-300 SBC
The NITX-300 series of Nano-ITX motherboards from Emerson Network Power feature the Intel® Atom™ processor E6xx series. These ultra low-power motherboards offer passive cooling capability for reliable operation. They are designed for use in a variety of applications such as embedded instruments, medical carts, audio visual display systems, and other applications that require an easy-to-use Nano-ITX motherboard with support for a variety of operating systems.,With a size format of 120mm x 120mm, Nano-ITX form factor motherboards are very suitable for low-power embedded applications. The NITX-300 series has a low height profile to fit into most enclosures and has a wide range of built-in connectivity including LCD and/or CRT displays, SATA for physical or solid state disks, a PCI Express x1 expansion,slot and a PCI Express Mini Card slot for Wi-Fi/WiMAX, USB and Gigabit Ethernet networks, audio and multiple serial ports.
1.0 or 0.6GHz Intel® Atom processor E640 or E620
Intel® Platform Controller Hub EG20T
512MB or 1GB soldered down DDR2 memory
Supports dual display outputs with a single channel LVDS and VGA connectivity
LVDS resolution up to 1280 x 768, VGA resolution up to 1280 x 1024 pixels at 60 Hz
Gigabit Ethernet
2 x USB 2.0
VGA
2 x audio jacks
+12V power input socket
PCI Express x1 slot
PCI Express Mini Card slot for WiFi/WiMAX wireless module
4 x USB headers
USB Client header
GPIO header
4 x Serial headers
LVDS header
CAN header
Audio header
SATA connector
Bottom-mounted Slim-Lite SSD connector
Bottom-mounted MicroSD memory card connector
LPC header
Intel® Platform Controller Hub EG20T
512MB or 1GB soldered down DDR2 memory
Supports dual display outputs with a single channel LVDS and VGA connectivity
LVDS resolution up to 1280 x 768, VGA resolution up to 1280 x 1024 pixels at 60 Hz
Gigabit Ethernet
2 x USB 2.0
VGA
2 x audio jacks
+12V power input socket
PCI Express x1 slot
PCI Express Mini Card slot for WiFi/WiMAX wireless module
4 x USB headers
USB Client header
GPIO header
4 x Serial headers
LVDS header
CAN header
Audio header
SATA connector
Bottom-mounted Slim-Lite SSD connector
Bottom-mounted MicroSD memory card connector
LPC header
Emerson Network Power
- RS Stock No.:
- 731-2833
- Mfr. Part No.:
- NITX-315
- Manufacturer:
- Emerson Network Power