Mobile PC,Atom CPU,SSD,3G,GPS,WiFi

Image representative of range

Stock information currently inaccessible
RS Stock No.:
750-8683
Mfr. Part No.:
OB100V-SSD
Manufacturer:
BVM
COO (Country of Origin):
GB

OB100 series - Mobile System with 3G and GPS


The OB100 is a rugged one box PC system designed for in-vehicle installation. This compact machine integrates 3G cellular, GPS and wireless capabilities (WiFi and Bluetooth). Antenna connection via SMA connectors on the rear panel.
The internal power supply operates from a nominal 12V vehicle power system and provides ignition control and protection. There is a cranking delay to hold off starting the computer until the engine is started and a programmable power down delay following ignition switch off. In addition the vehicle battery state is monitored and the computer will perform a controlled power down should the voltage drop too low. The unit is provided a plug-in power cable with free tails for connecting to a convenient power source within the vehicle.
When supplied with Windows 7 operating system a 3G connection software suite is installed enabling network selection APN login and network connection. The GPS module provides NMEA013 data on a serial port compatible with most mapping software.

Intel Atom D510 1.66GHz, dual-core with 2 x 512KB L2 Cache
2GB DDR2 667MHz RAM memory
Intel NM10 Express chipset
Realtek ALC662 audio CODEC for 5.1 (6 channel) Intel HD audio and AC97
Internal SATA hard drive or SSD option
Intel GMA 3150 graphics
Power, HDD activity indicators
Power, reset buttons
External I/O Ports: 2 x PS/2, 4 x USB 2.0, 10/100/1000Mbps Ethernet LAN
Variable speed fan cooling
Power requirements: +12Vdc @ 1A (nominal)
Input voltage: 6 to 30Vdc
Min input operating voltage: 5.7V
Max input operating voltage: 30V
Min power-up voltage: 8V
Deep discharge shut down voltage: 10.6V
Dimensions: 65 x 265 x 210mm
Weight: 2.2Kg
Wireless: HSUPA, HSDPA, UMTS, GPRS, GPS, 802.11b/g/N & Bluetooth
Antenna support: Wi-Fi and 3g passive, GPS passive or active +5V
Optional external mains power supply
Various mounting options are available for surface or VESA mounting
Microsoft Windows 7 installed (optional)
UCC 3G connection software and Centrafuse Vehicle Desktop (30 day trial) when supplied with Windows 7