Panasonic Ceramic Single Layer Capacitor 1nF 4kV dc ±20% Y5T Dielectric, MDU, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 118-915
- Mfr. Part No.:
- ECKD3G102MDU
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 118-915
- Mfr. Part No.:
- ECKD3G102MDU
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1nF | |
| Voltage | 4kV dc | |
| Mounting Type | Through Hole | |
| Series | MDU | |
| Tolerance | ±20% | |
| Dielectric | Y5T | |
| Length | 11.5mm | |
| Depth | 7mm | |
| Temperature Coefficient | -30 → +20% | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1nF | ||
Voltage 4kV dc | ||
Mounting Type Through Hole | ||
Series MDU | ||
Tolerance ±20% | ||
Dielectric Y5T | ||
Length 11.5mm | ||
Depth 7mm | ||
Temperature Coefficient -30 → +20% | ||
Terminal Type Through Hole | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
