Murata Single Layer Ceramic Capacitor SLCC 47pF 2kV dc ±5% SL Dielectric, DEA +125°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
113-8722
Mfr. Part No.:
DEA1X3D470JA2B
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Voltage

2kV dc

Series

DEA

Tolerance

±5%

Dielectric

SL

Diameter

6mm

Depth

5mm

Dimensions

6 (Dia.) x 5mm

Temperature Coefficient

+350 → -1000ppm/°C

Capacitor Family

Single Layer

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Terminal Type

Radial

Tolerance Minus

-5%

COO (Country of Origin):
TH