- RS Stock No.:
- 170-6447
- Mfr. Part No.:
- DE2F3KY103MN3AM02F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 170-6447
- Mfr. Part No.:
- DE2F3KY103MN3AM02F
- Manufacturer:
- Murata
Legislation and Compliance
Product Details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250Vrms |
Series | DE2 |
Tolerance | ±20% |
Dielectric | F |
Diameter | 14mm |
Depth | 5mm |
Dimensions | 14 (Dia.) x 5mm |
Temperature Coefficient | -55 → +20% |
Suppression Class | X1, Y2 |
Tolerance Plus | +20% |
Maximum Operating Temperature | +85°C |
Dielectric Material Family | Ceramic |
Tolerance Minus | -20% |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial |