Vishay Single Layer Ceramic Capacitor (SLCC) 3.3nF 500V ac ±20% Y5U Dielectric, AY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 183-7404
- Mfr. Part No.:
- AY1332M57Y5UC63L0
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.462
(exc. VAT)
€0.568
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.462 | €4.62 |
100 - 240 | €0.346 | €3.46 |
250 - 490 | €0.324 | €3.24 |
500 - 990 | €0.301 | €3.01 |
1000 + | €0.277 | €2.77 |
*price indicative |
- RS Stock No.:
- 183-7404
- Mfr. Part No.:
- AY1332M57Y5UC63L0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel having a diameter of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight leads having a lead spacing of 10.0 mm and 12.5 mm. Encapsulation is made of flame retardant epoxy resin.
Withstands 85 / 85 / 1000 h test
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Series | AY1 |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Dielectric | Y5U |
Diameter | 14.5mm |
Height | 7mm |
Dimensions | 14.5 Dia. x 7mm |
Suppression Class | X1, Y1 |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Dielectric Material Family | Ceramic |
Dissipation Factor | 5% |
Terminal Type | Radial |
Tolerance Minus | -20% |
Maximum Operating Temperature | +125°C |