TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

Bulk discount available

Subtotal (1 tape of 20 units)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 27 April 2026
  • Plus 1,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80€0.304€6.08
100 - 180€0.266€5.32
200 - 380€0.228€4.56
400 +€0.198€3.96

*price indicative

RS Stock No.:
253-2793
Mfr. Part No.:
CK45-B3DD222KYNNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

2200pF

Voltage

2kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

CK45

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

10mm

Width

5mm

Standards/Approvals

RoHS

Terminal Type

Radial

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links