Murata Ceramic Multilayer Capacitor 15pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 652-9793
- Mfr. Part No.:
- RPE5C2A150J2S1Z03A
- Manufacturer:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 652-9793
- Mfr. Part No.:
- RPE5C2A150J2S1Z03A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 15pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Series | RPE | |
| Tolerance | ±5% | |
| Dielectric | C0G | |
| Length | 5mm | |
| Depth | 2.5mm | |
| Height | 3.5mm | |
| Dimensions | 5 x 2.5 x 3.5mm | |
| Temperature Coefficient | ±30ppm/°C | |
| Tolerance Plus | +5% | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -5% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 15pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Series RPE | ||
Tolerance ±5% | ||
Dielectric C0G | ||
Length 5mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Dimensions 5 x 2.5 x 3.5mm | ||
Temperature Coefficient ±30ppm/°C | ||
Tolerance Plus +5% | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -5% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
