Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 1kV dc ±20% Z5U Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3064
- Mfr. Part No.:
- 562R5GAD47
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 831-3064
- Mfr. Part No.:
- 562R5GAD47
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Series | 562R |
Tolerance | ±20% |
Dielectric | Z5U |
Diameter | 9.4mm |
Depth | 4mm |
Dimensions | 9.4 (Dia.) x 41mm |
Maximum Operating Temperature | +105°C |
Terminal Type | Radial |
Capacitor Family | Single Layer |
Dielectric Material Family | Ceramic |
Minimum Operating Temperature | -55°C |