Vishay Single Layer Ceramic Capacitor (SLCC) 15nF 1kV dc ±20% Z5U Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3089
- Mfr. Part No.:
- 562R5GAS15
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Price Each
€2.00
(exc. VAT)
€2.46
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €2.00 |
10 - 24 | €1.50 |
25 - 49 | €1.30 |
50 - 99 | €1.20 |
100 + | €0.90 |
- RS Stock No.:
- 831-3089
- Mfr. Part No.:
- 562R5GAS15
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Series | 562R |
Tolerance | ±20% |
Dielectric | Z5U |
Diameter | 14.2mm |
Depth | 4mm |
Dimensions | 14.2 (Dia.) x 46mm |
Dielectric Material Family | Ceramic |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Capacitor Family | Single Layer |
Maximum Operating Temperature | +105°C |