Vishay Single Layer Ceramic Capacitor (SLCC) 100pF 15kV dc ±20% X5F Dielectric, 615R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3335
- Mfr. Part No.:
- 615R150GAT10
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 831-3335
- Mfr. Part No.:
- 615R150GAT10
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 15kV dc |
Mounting Type | Through Hole |
Series | 615R |
Tolerance | ±20% |
Dielectric | X5F |
Diameter | 17mm |
Depth | 10.9mm |
Dimensions | 17.3 (Dia.) x 49.3mm |
Terminal Type | Radial |
Capacitor Family | Single Layer |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Dielectric Material Family | Ceramic |