KYOCERA AVX Single Layer Ceramic Capacitor (SLCC) 10nF 50V dc -20 → +50% X7R Dielectric, W2F, Surface Mount
- RS Stock No.:
- 887-0797
- Mfr. Part No.:
- W2F15C1038AT1A
- Manufacturer:
- KYOCERA AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 887-0797
- Mfr. Part No.:
- W2F15C1038AT1A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Surface Mount 0805, W2F Series
Standard 0805 size Feed-through ceramic capacitors are ideal choices for EMI suppression, broadband I/O filtering, or Vcc power line conditioning. Available in both 50V and 100V. All models are highly reliable and excellent quality.
Mounting Type: SMD
Current Rating: 300mA
Current Rating: 300mA
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Series | W2F |
Tolerance | -20 → +50% |
Dielectric | X7R |
Package/Case | 0805 (2012M) |
Length | 2.01mm |
Depth | 1.25mm |
Height | 1.14mm |
Dimensions | 2.01 x 1.25 x 1.14mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Ceramic |
Terminal Type | SMD |