KYOCERA AVX Single Layer Ceramic Capacitor (SLCC) 220pF 100V dc -20 → +50% NP0 Dielectric, W3F, Surface Mount
- RS Stock No.:
- 887-0813
- Mfr. Part No.:
- W3F11A2218AT1F
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-0813
- Mfr. Part No.:
- W3F11A2218AT1F
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Surface Mount 1206, W3F Series
Standard size feed-through ceramic capacitors
Low ESR, Broad frequency response
Low parallel inductance
Excellent decoupling capability
Applications include EMI suppression, filtering, conditioning and decoupling
Low ESR, Broad frequency response
Low parallel inductance
Excellent decoupling capability
Applications include EMI suppression, filtering, conditioning and decoupling
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Series | W3F |
Tolerance | -20 → +50% |
Dielectric | NP0 |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.27mm |
Dimensions | 3.2 x 1.6 x 1.27mm |
Minimum Operating Temperature | -55°C |
Terminal Type | SMD |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Ceramic |