Murata Single Layer Ceramic Capacitor (SLCC) 1nF 250Vrms ±20% E(JIS) Dielectric, DE1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 913-1083
- Mfr. Part No.:
- DE1E3KX102MN4AN01F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 913-1083
- Mfr. Part No.:
- DE1E3KX102MN4AN01F
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Type KX, DE1 Series (Class X1/Y1)
Safety Standard Certified Ceramic Capacitor
Reinforced Insulation
Reinforced Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y1.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250Vrms |
Mounting Type | Through Hole |
Series | DE1 |
Tolerance | ±20% |
Dielectric | E(JIS) |
Diameter | 7mm |
Depth | 7mm |
Dimensions | 7 (Dia.) x 7mm |
Temperature Coefficient | -55% → +20% |
Suppression Class | X1, Y1 |
Minimum Operating Temperature | -40°C |
Capacitor Family | Single Layer |
Terminal Type | Radial |
Dielectric Material Family | Ceramic |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 913-1083
- Mfr. Part No.:
- DE1E3KX102MN4AN01F
- Manufacturer:
- Murata