- RS Stock No.:
- 530-5906
- Mfr. Part No.:
- SQ/W/C/S
- Manufacturer:
- Eaton
10 In stock for delivery within 2 working days
Price Each
€34.90
(exc. VAT)
€42.93
(inc. VAT)
Units | Per unit |
1 + | €34.90 |
- RS Stock No.:
- 530-5906
- Mfr. Part No.:
- SQ/W/C/S
- Manufacturer:
- Eaton
- COO (Country of Origin):
- GB
Fulleon Squashni Electronic Sounder - Fire Alarm Detector Base
The slim-line Squashni electronic sounder from Fulleon combines the qualities of the market-leading Roshni conventional sounder in the form of a flat base sounder with the option to include a fire detector. The sounder is compatible with almost any European fire detector and the flat deck design can be used with beacons to provide a compact audio and visual signalling device with the added benefit of a single installation point. If combined with a detector or beacon the housing has been colour matched in red and white with leading manufacturer devices to seamlessly blend the look and feel into a single electronic signal and warning system.
Features and Benefits
Designed to be used a fire alarm sounder with the addition of a fire detector
Flat fixing platform to enable mounting beacons directly to the sounder
Automatic synchronisation
32 user-selectable audible alarm tones
93 dB sound level output
Volume Control (20 dB)
Tones compatible with Roshni, Askari and Flashni sounders
1 or 2 stage alarm
IP54 rating (530-6000 , IP21 530-5906 )
Available in red or white
Flat fixing platform to enable mounting beacons directly to the sounder
Automatic synchronisation
32 user-selectable audible alarm tones
93 dB sound level output
Volume Control (20 dB)
Tones compatible with Roshni, Askari and Flashni sounders
1 or 2 stage alarm
IP54 rating (
Available in red or white
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.
Standards
CPD
Eaton Siren, 10 to 28V DC Supply Voltage, 93dB at 1 Metre - Squashni Series - SQ/W/C/S
Optimise the safety of your domestic, commercial or industrial environment with this innovative siren from Eaton . You can use this versatile sounder as a stand-alone component or combine it with other modules to form a fire or smoke alarm. The unit has an ultra-slim profile and is grey in colour, so is an unobtrusive choice. It's compatible with most European systems, and you can easily fit beacons onto the flat-deck design for expansion as audio or visual signalling devices. This product is ideal for use in warehouses or multi-occupancy dwellings.
• Flexible installation options for wall or ceiling mounting
• 93dB (decibel) output is loud enough to alert everyone in the vicinity of the unit
• Choose between 32 audible alarm tones to suit your environment
• Automatic synchronisation ensures the same information is communicated to all linked modules
• 93dB (decibel) output is loud enough to alert everyone in the vicinity of the unit
• Choose between 32 audible alarm tones to suit your environment
• Automatic synchronisation ensures the same information is communicated to all linked modules
Can I use this siren in harsh environments like industrial kitchens?
Yes. You can confidently use this siren in environments like industrial kitchens. It carries an IP54 (ingress protection) rating, which means the internal components are shielded from dust entry and water sprays, making it robust and durable.
Note
Eaton formerly known as Fulleon
Standards
EN54-3 (CPD)
Siren
Attribute | Value |
---|---|
Supply Voltage | 10 → 28 V dc |
Decibels at 1 Metre | 93dB |
Current Type | DC |
Application Type | Siren |
Series | Eaton Fulleon |
Special Features | EN54-3 |
- RS Stock No.:
- 530-5906
- Mfr. Part No.:
- SQ/W/C/S
- Manufacturer:
- Eaton
- COO (Country of Origin):
- GB
Fulleon Squashni Electronic Sounder - Fire Alarm Detector Base
The slim-line Squashni electronic sounder from Fulleon combines the qualities of the market-leading Roshni conventional sounder in the form of a flat base sounder with the option to include a fire detector. The sounder is compatible with almost any European fire detector and the flat deck design can be used with beacons to provide a compact audio and visual signalling device with the added benefit of a single installation point. If combined with a detector or beacon the housing has been colour matched in red and white with leading manufacturer devices to seamlessly blend the look and feel into a single electronic signal and warning system.
Features and Benefits
Designed to be used a fire alarm sounder with the addition of a fire detector
Flat fixing platform to enable mounting beacons directly to the sounder
Automatic synchronisation
32 user-selectable audible alarm tones
93 dB sound level output
Volume Control (20 dB)
Tones compatible with Roshni, Askari and Flashni sounders
1 or 2 stage alarm
IP54 rating (530-6000 , IP21 530-5906 )
Available in red or white
Flat fixing platform to enable mounting beacons directly to the sounder
Automatic synchronisation
32 user-selectable audible alarm tones
93 dB sound level output
Volume Control (20 dB)
Tones compatible with Roshni, Askari and Flashni sounders
1 or 2 stage alarm
IP54 rating (
Available in red or white
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.
Standards
CPD
Eaton Siren, 10 to 28V DC Supply Voltage, 93dB at 1 Metre - Squashni Series - SQ/W/C/S
Optimise the safety of your domestic, commercial or industrial environment with this innovative siren from Eaton . You can use this versatile sounder as a stand-alone component or combine it with other modules to form a fire or smoke alarm. The unit has an ultra-slim profile and is grey in colour, so is an unobtrusive choice. It's compatible with most European systems, and you can easily fit beacons onto the flat-deck design for expansion as audio or visual signalling devices. This product is ideal for use in warehouses or multi-occupancy dwellings.
• Flexible installation options for wall or ceiling mounting
• 93dB (decibel) output is loud enough to alert everyone in the vicinity of the unit
• Choose between 32 audible alarm tones to suit your environment
• Automatic synchronisation ensures the same information is communicated to all linked modules
• 93dB (decibel) output is loud enough to alert everyone in the vicinity of the unit
• Choose between 32 audible alarm tones to suit your environment
• Automatic synchronisation ensures the same information is communicated to all linked modules
Can I use this siren in harsh environments like industrial kitchens?
Yes. You can confidently use this siren in environments like industrial kitchens. It carries an IP54 (ingress protection) rating, which means the internal components are shielded from dust entry and water sprays, making it robust and durable.
Note
Eaton formerly known as Fulleon
Standards
EN54-3 (CPD)
Siren
Attribute | Value |
---|---|
Supply Voltage | 10 → 28 V dc |
Decibels at 1 Metre | 93dB |
Current Type | DC |
Application Type | Siren |
Series | Eaton Fulleon |
Special Features | EN54-3 |