Login / Register to access your benefits
Recently searched

    Alps Alpine Through Hole Slide Switch DPDT Latching 100 mA Slide

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €9.50

    (exc. VAT)

    €11.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 35 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 - 20€1.90€9.50
    25 - 45€1.826€9.13
    50 - 95€1.76€8.80
    100 - 245€1.696€8.48
    250 +€1.636€8.18

    *price indicative

    RS Stock No.:
    123-8957
    Mfr. Part No.:
    SSSS925800
    Manufacturer:
    Alps Alpine
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alps Alpine

    Contact Configuration

    DPDT

    Mounting Type

    Through Hole

    Switch Operation

    Latching

    Contact Current Rating

    100 mA

    Terminal Type

    Solder

    Actuator Type

    Slide

    Length

    11.5mm

    Width

    12.2mm

    Depth

    5mm

    Dimensions

    11.5 x 12.2 x 5mm

    Contact Resistance

    30 (Initial) mΩ, 80 (After Lifetime) mΩ

    Voltage Rating

    12V dc

    Mechanical Life

    10000Cycles

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links