- RS Stock No.:
- 155-8923
- Mfr. Part No.:
- 1101M2S3AQE2
- Manufacturer:
- C & K
8 In stock for delivery within 2 working days
Price Each
€5.90
(exc. VAT)
€7.26
(inc. VAT)
Units | Per unit |
1 - 4 | €5.90 |
5 - 9 | €5.17 |
10 - 24 | €4.96 |
25 - 49 | €4.80 |
50 + | €4.64 |
- RS Stock No.:
- 155-8923
- Mfr. Part No.:
- 1101M2S3AQE2
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks 16 series slide switches give engineers more design flexibility and options when it comes to size, mounting, actuation types, ratings and packages. Whether you develop controllers or consumer goods, headphones or HVAC controls, portable speakers or laptops, audio equipment or alarms.
Variety of actuators and terminations
Panel mount tabs available
Epoxy terminal-seal compatible with bottom wash cleaning
Test & measurement equipment
Telecommunications
Computers & peripherals
Panel mount tabs available
Epoxy terminal-seal compatible with bottom wash cleaning
Test & measurement equipment
Telecommunications
Computers & peripherals
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Panel Mount |
Switch Operation | Latching |
Contact Current Rating | 6 A @ 120 V ac, 6 A @ 28 V dc |
Terminal Type | Right Angle PC Pin |
Actuator Type | Slide |
Length | 12.7mm |
Width | 11.43mm |
Depth | 6.6mm |
Dimensions | 12.7 x 11.43 x 6.6mm |
Contact Resistance | 10mΩ |
Voltage Rating | 28 V dc, 120V ac |
Minimum Operating Temperature | -30°C |
Actuator Material | Nylon |
Maximum Operating Temperature | +65°C |
Contact Material | Coin Silver (End Contact), Copper Alloy (Centre Contact) |
Operating Temperature Range | -30 → +65°C |