- RS Stock No.:
- 179-6361
- Mfr. Part No.:
- CRFS-2302W
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 22-08-2024, delivery within 5 working days
Added
Price Each (In a Tray of 50)
€3.384
(exc. VAT)
€4.162
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €3.384 | €169.20 |
*price indicative |
- RS Stock No.:
- 179-6361
- Mfr. Part No.:
- CRFS-2302W
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Covering the DC 1 Ghz frequency spectrum
Gold-plated contact provides excellent reliability
Applications
Communication devices
Broadcast equipment
FA equipment
Gold-plated contact provides excellent reliability
Applications
Communication devices
Broadcast equipment
FA equipment
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Mounting Type | Through Hole |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 13.8mm |
Width | 6.5mm |
Depth | 13.5mm |
Dimensions | 13.8 x 6 x 13.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 50V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Actuator Material | Polyamide |
Operating Temperature Range | -40 → +85°C |