- RS Stock No.:
- 179-6386
- Mfr. Part No.:
- CL-SB-12B-01
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 5 working days
Added
Price Each (In a Bag of 100)
€0.866
(exc. VAT)
€1.065
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | €0.866 | €86.60 |
200 - 400 | €0.814 | €81.40 |
500 + | €0.716 | €71.60 |
*price indicative |
- RS Stock No.:
- 179-6386
- Mfr. Part No.:
- CL-SB-12B-01
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA |
Terminal Type | Gull Wing |
Actuator Type | Slide |
Length | 8.5mm |
Width | 3.5mm |
Depth | 5.5mm |
Dimensions | 8.5 x 3.5 x 5.5mm |
Contact Resistance | 52 (Silver)mΩ |
Voltage Rating | 50V dc |
Minimum Operating Temperature | -40°C |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Operating Temperature Range | -40 → +85°C |