- RS Stock No.:
- 179-6396
- Mfr. Part No.:
- CFP-0802MC
- Manufacturer:
- Nidec Components
20 In stock for delivery within 5 working days
Added
Price Each (In a Tube of 20)
€1.923
(exc. VAT)
€2.365
(inc. VAT)
Units | Per unit | Per Tube* |
20 - 20 | €1.923 | €38.46 |
40 - 80 | €1.808 | €36.16 |
100 + | €1.591 | €31.82 |
*price indicative |
- RS Stock No.:
- 179-6396
- Mfr. Part No.:
- CFP-0802MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |