- RS Stock No.:
- 179-6734
- Mfr. Part No.:
- CL-SA-12C-02
- Manufacturer:
- Nidec Components
20 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€3.552
(exc. VAT)
€4.369
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.552 | €17.76 |
25 - 45 | €3.374 | €16.87 |
50 + | €3.16 | €15.80 |
*price indicative |
- RS Stock No.:
- 179-6734
- Mfr. Part No.:
- CL-SA-12C-02
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Correspond to rating current 500mA
Possible to continue mounting with 2.54 mm pitch
Possible to continue mounting with 2.54 mm pitch
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Contact Current Rating | 500 (Non-Switching) mA, 500 (Switching) mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 10mm |
Width | 2.54mm |
Depth | 6.4mm |
Dimensions | 10 x 2.54 x 6.4mm |
Contact Resistance | 22mΩ |
Voltage Rating | 50V dc |
Mechanical Life | 10000 (No Load) cycles, 2000 (Load) cycles |
Minimum Operating Temperature | -40°C |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Copper Alloy |