- RS Stock No.:
- 179-6892
- Mfr. Part No.:
- CL-SB-12B-01
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 5 working days
Added
Price Each (In a Pack of 5)
€1.124
(exc. VAT)
€1.383
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.124 | €5.62 |
25 - 45 | €1.068 | €5.34 |
50 + | €1.00 | €5.00 |
*price indicative |
- RS Stock No.:
- 179-6892
- Mfr. Part No.:
- CL-SB-12B-01
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA |
Terminal Type | Gull Wing |
Actuator Type | Slide |
Length | 8.5mm |
Width | 3.5mm |
Depth | 5.5mm |
Dimensions | 8.5 x 3.5 x 5.5mm |
Contact Resistance | 52 (Silver)mΩ |
Voltage Rating | 50V dc |
Operating Temperature Range | -40 → +85°C |
Actuator Material | Polyamide |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |