- RS Stock No.:
- 196-8117
- Mfr. Part No.:
- CL-SB-22C-01
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 196-8117
- Mfr. Part No.:
- CL-SB-22C-01
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics CL-SB-22C-01 is a DPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Silver. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-22C-01 DPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-22C-01 DPDT slide switches consists of 50 pieces per pack which weighs 5 grams.
On-On switch function with 10,000 electrical life cycles with an operating force of 153gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Through Hole |
Contact Current Rating | 200mA |
Actuator Type | Slide |
Length | 8.5mm |
Width | 3.5mm |
Depth | 5.5mm |
Dimensions | 8.5 x 3.5 x 5.5mm |
Contact Resistance | 50mΩ |
Mechanical Life | 10000Operations |
Voltage Rating | 12V |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 196-8117
- Mfr. Part No.:
- CL-SB-22C-01
- Manufacturer:
- Copal Electronics