- RS Stock No.:
- 702-3628
- Mfr. Part No.:
- MFP1320
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 702-3628
- Mfr. Part No.:
- MFP1320
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plating over nickel barrier
Shorting contacts
Black slider
Shorting contacts
Black slider
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Contact Current Rating | 350 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 15.5mm |
Width | 6mm |
Depth | 9.2mm |
Dimensions | 15.5 x 6 x 9.2mm |
Contact Resistance | 20mΩ |
Mechanical Life | 10000Operations |
Voltage Rating | 30V |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver over Nickel Plated Copper Alloy |
- RS Stock No.:
- 702-3628
- Mfr. Part No.:
- MFP1320
- Manufacturer:
- KNITTER-SWITCH