- RS Stock No.:
- 913-9009
- Mfr. Part No.:
- MFP 263 P-RA
- Manufacturer:
- KNITTER-SWITCH
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Price Each (In a Bag of 5)
€1.352
(exc. VAT)
€1.663
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €1.352 | €6.76 |
25 - 45 | €1.238 | €6.19 |
50 - 120 | €0.992 | €4.96 |
125 - 245 | €0.854 | €4.27 |
250 + | €0.78 | €3.90 |
*price indicative |
- RS Stock No.:
- 913-9009
- Mfr. Part No.:
- MFP 263 P-RA
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter-Switch Miniature Slide Switches MFP
Product Description
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Features and Benefits
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Switch Operation | On-On-On |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 16mm |
Width | 5mm |
Depth | 11.1mm |
Dimensions | 16 x 5 x 11.1mm |