- RS Stock No.:
- 224-4684
- Mfr. Part No.:
- C810 6.0MM
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 224-4684
- Mfr. Part No.:
- C810 6.0MM
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HSS Screwed Shank T-Slot Cutter (C810)
HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt slots in most materials.
Specifications
Attribute | Value |
---|---|
Shank Type | Screwed |
Cut Length | 6mm |
Cutter Diameter | 12.5mm |
Number of Flutes | 3 |
Material | HSS |
Overall Length | 57 mm |
Shank Diameter | 10 mm |
Diameter Tolerance | d11 |
- RS Stock No.:
- 224-4684
- Mfr. Part No.:
- C810 6.0MM
- Manufacturer:
- Dormer