Login / Register to access your benefits
Recently searched

    Dormer Plain Slot Drill, 3.5mm Cut Diameter

    Image representative of range

    Subtotal (1 unit)**

    €18.12

    (exc. VAT)

    €22.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€18.12

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €23.59

    (exc. VAT)

    €29.02

    (inc. VAT)

    RS Stock No.:
    350-1067
    Mfr. Part No.:
    C110-M3,5
    Manufacturer:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Dormer

    Shank Type

    Plain

    Cut Length

    6mm

    Cutter Diameter

    3.5mm

    Number of Flutes

    2

    Material

    HSS-E-PM

    Overall Length

    50 mm

    Shank Diameter

    6 mm

    Diameter Tolerance

    e8

    Related links