Dormer 57 mm HSS-E-PM Slot Drill, 13mm Cut Length, 5.5mm Cut Diameter, 2 Flutes
- RS Stock No.:
- 359-6958
- Mfr. Part No.:
- C123-5.50
- Manufacturer:
- Dormer
Price Each**
€33.48
(exc. VAT)
€41.18
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €33.48 |
**price indicative
Related links
- Dormer 54 mm HSS-E-PM Slot Drill 3.5mm Cut Diameter, 2 Flutes
- Dormer 55 mm HSS-E-PM Slot Drill 4.5mm Cut Diameter, 2 Flutes
- Dormer Plain Slot Drill, 13mm Cut Diameter
- Dormer End Mill HSS-E-PM 13mm Cut
- Dormer Plain Slot Drill 2 Flutes, 3mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 15mm Cut Diameter
- Dormer Plain Slot Drill, 5.5mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 6mm Cut Diameter