- RS Stock No.:
- 728-6999
- Mfr. Part No.:
- S9022.5
- Manufacturer:
- Dormer
5 In stock for delivery within 2 working days
Added
Price Each
€31.78
(exc. VAT)
€39.09
(inc. VAT)
Units | Per unit |
1 + | €31.78 |
- RS Stock No.:
- 728-6999
- Mfr. Part No.:
- S9022.5
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
MC-X Solid Carbide 2 Flute Slot Drill (S902)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance and long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 9mm |
Cutter Diameter | 2.5mm |
Number of Flutes | 2 |
Material | Micrograin Carbide |
Overall Length | 38 mm |
Shank Diameter | 3 mm |
Diameter Tolerance | h10 |