Dormer Plain Slot Drill, 26mm Cut Diameter
- RS Stock No.:
- 728-7740
- Mfr. Part No.:
- C11026.0
- Manufacturer:
- Dormer
Subtotal (1 unit)**
€165.00
(exc. VAT)
€202.95
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €165.00 |
**price indicative
- RS Stock No.:
- 728-7740
- Mfr. Part No.:
- C11026.0
- Manufacturer:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Dormer | |
Shank Type | Plain | |
Cut Length | 26mm | |
Cutter Diameter | 26mm | |
Number of Flutes | 2 | |
Material | HSS-E-PM | |
Overall Length | 102 mm | |
Shank Diameter | 25 mm | |
Diameter Tolerance | e8 | |
Select all | ||
---|---|---|
Manufacturer Dormer | ||
Shank Type Plain | ||
Cut Length 26mm | ||
Cutter Diameter 26mm | ||
Number of Flutes 2 | ||
Material HSS-E-PM | ||
Overall Length 102 mm | ||
Shank Diameter 25 mm | ||
Diameter Tolerance e8 | ||
Related links
- Dormer Plain Slot Drill, 4.5mm Cut Diameter
- Dormer Plain Slot Drill, 3/16in Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter
- Dormer Plain Slot Drill, 15mm Cut Diameter
- Dormer Plain Slot Drill, 14mm Cut Diameter
- Dormer Plain Slot Drill, 5.5mm Cut Diameter
- Dormer Plain Slot Drill, 4mm Cut Diameter
- Dormer Plain Slot Drill, 2mm Cut Diameter