- RS Stock No.:
- 124-6792
- Mfr. Part No.:
- RPI-0352E
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€0.51
(exc. VAT)
€0.63
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.51 | €5.10 |
*price indicative |
- RS Stock No.:
- 124-6792
- Mfr. Part No.:
- RPI-0352E
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
RPI-0352E, Surface Mount Photo-Interrupter with 3mm Gap, ROHM
Eco-friendly
Slotted Optical Switches, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Dimensions | 6.4 x 4.2 x 5.4mm |
Height | 5.4mm |
Length | 6.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Slot Width | 3mm |
Width | 4.2mm |
Operating Temperature Range | -30 → +85°C |
Series | RPI |
- RS Stock No.:
- 124-6792
- Mfr. Part No.:
- RPI-0352E
- Manufacturer:
- ROHM