TCPT1600X01 Vishay, Surface Mount Slotted Optical Switch, Transistor Output
- RS Stock No.:
- 161-2139
- Mfr. Part No.:
- TCPT1600X01
- Manufacturer:
- Vishay
2145 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.716
(exc. VAT)
€2.111
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | €1.716 | €8.58 |
*price indicative
- RS Stock No.:
- 161-2139
- Mfr. Part No.:
- TCPT1600X01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The TCPT1600X01 is a compact transmissive sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface mount package. The tall dome design supports additional mechanical room for vertical signal encoding.
Package type: surface mount
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 4 x 5.7
AEC-Q101 qualified
Gap (in mm): 3
Aperture (in mm): 0.3
Typical output current under test: IC = 1.6 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
APPLICATIONS
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion and speed
Sensor for turn and push encoding
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 4 x 5.7
AEC-Q101 qualified
Gap (in mm): 3
Aperture (in mm): 0.3
Typical output current under test: IC = 1.6 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
APPLICATIONS
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion and speed
Sensor for turn and push encoding
Specifications
Attribute | Value |
---|---|
Output Device | Transistor |
Number of Channels | 1 |
Typical Rise Time | 9µs |
Typical Fall Time | 16µs |
Mounting Type | Surface Mount |
Package Type | SMD |
Number of Pins | 6 |
Dimensions | 5.5 x 4 x 5.7mm |
Height | 5.7mm |
Length | 5.5mm |
Maximum Operating Temperature | 105°C |
Minimum Operating Temperature | -40°C |
Width | 4mm |
Operating Temperature Range | -40 → +105°C |
Automotive Standard | AEC-Q101 |