OPB360T51 Optek Screw Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 170-0780
- Mfr. Part No.:
- OPB360T51
- Manufacturer:
- Optek
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€66.15
(exc. VAT)
€81.375
(inc. VAT)
In Stock
- 2,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 100 | €2.646 | €66.15 |
| 125 - 225 | €2.578 | €64.45 |
| 250 + | €2.514 | €62.85 |
*price indicative
- RS Stock No.:
- 170-0780
- Mfr. Part No.:
- OPB360T51
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Output Device | Phototransistor | |
| Product Type | Slotted Optical Switch | |
| Number of Channels | 1 | |
| Mount Type | Screw | |
| Package Type | N Package/L Package/P Package/T Package | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 24.61mm | |
| Slot Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Height | 10.8mm | |
| Series | OPB3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Output Device Phototransistor | ||
Product Type Slotted Optical Switch | ||
Number of Channels 1 | ||
Mount Type Screw | ||
Package Type N Package/L Package/P Package/T Package | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 24.61mm | ||
Slot Width 3.18mm | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Height 10.8mm | ||
Series OPB3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
OPB355/360/370/380/390 Series Slotted Optical Switches
This family of slotted optical sensors from Optek Technology enables you to create a custom device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB360, OPB370, OPB380 and OPB390 utilise a phototransistor sensor. The OPB355 has a photodiode sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
Features of the slotted optical switches:
PCB mounted: OPB355, OPB360, OPB370
Wire connection: OPB380, OPB390
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations
Slotted Optical Switches, Optek Technology
Related links
- Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB840W11Z Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB866T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB815L Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB365T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB830L51 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB830W11Z Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB841W55Z Optek Screw Slotted Optical Switch, Phototransistor Output
