Login / Register to access your benefits
Recently searched

    OPB830W51Z Optek, Screw Mount Slotted Optical Switch, Transistor Output

    Bulk discount available

    Subtotal (1 bag of 25 units)**

    €129.93

    (exc. VAT)

    €159.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    25 - 100€5.197€129.925
    125 - 225€5.135€128.375
    250 +€4.914€122.85

    **price indicative

    RS Stock No.:
    170-0956
    Mfr. Part No.:
    OPB830W51Z
    Manufacturer:
    Optek
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Optek

    Output Device

    Transistor

    Number of Channels

    1

    Mounting Type

    Screw Mount

    Number of Pins

    4

    Dimensions

    23.75 x 6.35 x 10.54mm

    Height

    10.54mm

    Length

    23.75mm

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -40°C

    Slot Width

    3.18mm

    Width

    6.35mm

    Series

    OPB830

    Operating Temperature Range

    -40 → +80°C

    Related links