OPB900W55Z Optek, Screw Mount Slotted Optical Switch, Transistor Output
- RS Stock No.:
- 173-0304
- Mfr. Part No.:
- OPB900W55Z
- Manufacturer:
- Optek
1 / 1
Bulk discount available
Subtotal (1 bag of 92 units)**
€605.08
(exc. VAT)
€744.28
(inc. VAT)
Temporarily out of stock - back order for despatch 08-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
92 - 368 | €6.577 | €605.084 |
460 - 828 | €6.294 | €579.048 |
920 + | €6.137 | €564.604 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.58
(exc. VAT)
€8.09
(inc. VAT)
- RS Stock No.:
- 173-0304
- Mfr. Part No.:
- OPB900W55Z
- Manufacturer:
- Optek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Optek | |
Output Device | Transistor | |
Number of Channels | 1 | |
Typical Rise Time | 70ns | |
Typical Fall Time | 70ns | |
Mounting Type | Screw Mount | |
Number of Pins | 5 | |
Dimensions | 30.99 x 6.35 x 10.8mm | |
Height | 10.8mm | |
Length | 30.99mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Slot Width | 9.53mm | |
Width | 6.35mm | |
Operating Temperature Range | -40 → +70°C | |
Series | OPB900 | |
Select all | ||
---|---|---|
Brand Optek | ||
Output Device Transistor | ||
Number of Channels 1 | ||
Typical Rise Time 70ns | ||
Typical Fall Time 70ns | ||
Mounting Type Screw Mount | ||
Number of Pins 5 | ||
Dimensions 30.99 x 6.35 x 10.8mm | ||
Height 10.8mm | ||
Length 30.99mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 9.53mm | ||
Width 6.35mm | ||
Operating Temperature Range -40 → +70°C | ||
Series OPB900 | ||